SIP Miscellaneous Isolated DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.340 5+ $20.150 10+ $19.500 25+ $19.060 50+ $18.620 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | ||||||
63W4309 RoHS | Each | 1+ $23.460 5+ $21.160 10+ $20.470 25+ $20.010 50+ $19.550 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
97K6614 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $7.840 5+ $7.750 10+ $7.640 25+ $7.560 50+ $7.410 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
82AC3639 RoHS | TRACO POWER | Each | 1+ $7.860 5+ $7.090 10+ $6.860 25+ $6.700 50+ $6.550 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TRV 1 Series | ||||
82AC3541 RoHS | TRACO POWER | Each | 1+ $28.140 25+ $26.090 50+ $24.470 100+ $23.760 250+ $23.040 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
56AC6818 RoHS | TRACO POWER | Each | 1+ $9.180 5+ $8.280 10+ $8.010 25+ $7.830 50+ $7.650 | ITE | SIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | ||||