2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Miscellaneous Isolated DC / DC Converters
                                                                                                    5. Results

                                                                                                    11 Product Results Found for "TRACO POWER"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TMR 6-0513
                                                                                                    TRACO POWER TMR 6-0513
                                                                                                    63W4329

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 6 W
                                                                                                    6. 15 V
                                                                                                    7. 400 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $22.340
                                                                                                    5+
                                                                                                    $20.150
                                                                                                    10+
                                                                                                    $19.500
                                                                                                    25+
                                                                                                    $19.060
                                                                                                    50+
                                                                                                    $18.620
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    11.2mm
                                                                                                    21.8mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    TMR 6 Series
                                                                                                    TMR 3-1210WI
                                                                                                    TRACO POWER TMR 3-1210WI
                                                                                                    63W4309

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 3 W
                                                                                                    6. 3.3 V
                                                                                                    7. 700 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $23.460
                                                                                                    5+
                                                                                                    $21.160
                                                                                                    10+
                                                                                                    $20.470
                                                                                                    25+
                                                                                                    $20.010
                                                                                                    50+
                                                                                                    $19.550
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    700mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    11.1mm
                                                                                                    21.8mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    TMR 3WI Series
                                                                                                    TRN 1-4812SM
                                                                                                    TRACO POWER TRN 1-4812SM
                                                                                                    47AC2115

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 0.09A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $18.110
                                                                                                    25+
                                                                                                    $17.020
                                                                                                    50+
                                                                                                    $16.300
                                                                                                    ITE
                                                                                                    -
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    90mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    11.3mm
                                                                                                    8mm
                                                                                                    11.9mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    TRN 1SM Series
                                                                                                    TDN 5-2415WI
                                                                                                    TRACO POWER TDN 5-2415WI
                                                                                                    90Y8692

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 0.21A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $27.240
                                                                                                    5+
                                                                                                    $24.570
                                                                                                    10+
                                                                                                    $23.770
                                                                                                    25+
                                                                                                    $23.230
                                                                                                    50+
                                                                                                    $22.700
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    5W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    210mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    13.2mm
                                                                                                    10.2mm
                                                                                                    9.1mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TDN 5WI Series
                                                                                                    TRV 1-1212
                                                                                                    TRACO POWER TRV 1-1212
                                                                                                    82AC3639

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 0.084A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.860
                                                                                                    5+
                                                                                                    $7.090
                                                                                                    10+
                                                                                                    $6.860
                                                                                                    25+
                                                                                                    $6.700
                                                                                                    50+
                                                                                                    $6.550
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    84mA
                                                                                                    -
                                                                                                    -
                                                                                                    Semi-regulated
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6.1mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    TRV 1 Series
                                                                                                    TDN 1-4813WI
                                                                                                    TRACO POWER TDN 1-4813WI
                                                                                                    44AC3037

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.07A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $23.610
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    70mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    10.2mm
                                                                                                    13.2mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    TDN 1WI Series
                                                                                                    TMR 3-7213WIR
                                                                                                    TRACO POWER TMR 3-7213WIR
                                                                                                    82AC3541

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.2A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.140
                                                                                                    25+
                                                                                                    $26.090
                                                                                                    50+
                                                                                                    $24.470
                                                                                                    100+
                                                                                                    $23.760
                                                                                                    250+
                                                                                                    $23.040
                                                                                                    Railway
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    9.6mm
                                                                                                    11.2mm
                                                                                                    21.8mm
                                                                                                    43V
                                                                                                    160V
                                                                                                    TMR 3WIR Series
                                                                                                    TEC 2-0910
                                                                                                    TRACO POWER TEC 2-0910
                                                                                                    56AC6818

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 0.5A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $9.180
                                                                                                    5+
                                                                                                    $8.280
                                                                                                    10+
                                                                                                    $8.010
                                                                                                    25+
                                                                                                    $7.830
                                                                                                    50+
                                                                                                    $7.650
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    3:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    500mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    9V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    11.2mm
                                                                                                    21.8mm
                                                                                                    4.5V
                                                                                                    13.2V
                                                                                                    TEC 2 Series
                                                                                                    TVN 5-2413WI
                                                                                                    TRACO POWER TVN 5-2413WI
                                                                                                    82AC3724

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.333A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $53.550
                                                                                                    5+
                                                                                                    $48.300
                                                                                                    10+
                                                                                                    $46.730
                                                                                                    25+
                                                                                                    $45.680
                                                                                                    50+
                                                                                                    $44.630
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    5W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    333mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    20mm
                                                                                                    10.2mm
                                                                                                    32mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TVN 5WI Series
                                                                                                    TEL 3-0513
                                                                                                    TRACO POWER TEL 3-0513
                                                                                                    17W5792

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. 3W DC/DC Converter isolated
                                                                                                    2. regulated in a PCB Mount Plastic Case RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.300
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    THM 10-2423
                                                                                                    TRACO POWER THM 10-2423
                                                                                                    47AM1576

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. 10W DC/DC CONVERTER ISOLATED
                                                                                                    2. REGULATED IN A PCB MOUNT PLASTIC CASE ROHS COMPLIANT: YES
                                                                                                    New product
                                                                                                    Each
                                                                                                    1+
                                                                                                    $62.960
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-11 of 11 items
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
                                                                                                    Return a Product