2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Miscellaneous Isolated DC / DC Converters
                                                                                                    5. Results
                                                                                                    warning icon

                                                                                                    No exact matches found.

                                                                                                    Showing products with similar part numbers

                                                                                                    2 Product Results Found for "NO.5"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TDN 5-2415WI
                                                                                                    TRACO POWER TDN 5-2415WI
                                                                                                    90Y8692

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 0.21A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $27.240
                                                                                                    5+
                                                                                                    $24.570
                                                                                                    10+
                                                                                                    $23.770
                                                                                                    25+
                                                                                                    $23.230
                                                                                                    50+
                                                                                                    $22.700
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    5W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    210mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    13.2mm
                                                                                                    10.2mm
                                                                                                    9.1mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TDN 5WI Series
                                                                                                    TVN 5-2413WI
                                                                                                    TRACO POWER TVN 5-2413WI
                                                                                                    82AC3724

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.333A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $53.550
                                                                                                    5+
                                                                                                    $48.300
                                                                                                    10+
                                                                                                    $46.730
                                                                                                    25+
                                                                                                    $45.680
                                                                                                    50+
                                                                                                    $44.630
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    5W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    333mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    20mm
                                                                                                    10.2mm
                                                                                                    32mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TVN 5WI Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product