6 Product Results Found for "switching power supplies"
Find a huge range of Linear Regulator Replacements at Newark Electronics. We stock a large selection of Linear Regulator Replacements, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.850 | Adjustable | ITE | 1 Output | 7.5W | 12V | 500mA | TSR 0.5 | Through Hole | 15V | 32V | ||||||
Each | 1+ $8.550 | Adjustable | ITE | 1 Output | 5.5W | 6.5V | 500mA | TSR 0.5 Series | Through Hole | 8V | 32V | ||||||
Each | 1+ $8.550 | Adjustable | - | 1 Output | 1.5W | 2.5V | 500mA | - | Through Hole | 4.75V | 32V | ||||||
Each | 1+ $8.550 | Adjustable | ITE | 1 Output | 1.5W | 1.8V | 500mA | TSR 0.5 | Through Hole | 4.75V | 32V | ||||||
Each | 1+ $8.550 | Adjustable | - | 1 Output | 750mW | 1.5V | 500mA | TSR 0.5 | Through Hole | 4.75V | 32V | ||||||
Each | 1+ $8.550 | Adjustable | ITE | 1 Output | 6.3W | 9V | 500mA | TSR 0.5 Series | Through Hole | 11V | 32V | ||||||