0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
63X9329

RoHS

Each
60+$7.780
120+$7.640
300+$7.460
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
8.3mm
6.8mm
Through Hole
8.3mm
4.5V
5.5V
63X9392

RoHS

Each
60+$8.220
120+$8.080
ITE
DIP
-
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
-
Fixed
8.3mm
6.8mm
Through Hole
8.3mm
2.97V
3.63V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER