0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
71T8160

RoHS

Each
35+$13.270
70+$13.080
175+$12.980
ITE
SIP
1:1
3W
1 Output
15V
200mA
Unregulated
1kV
5V
UL
Fixed
8.15mm
10.15mm
Through Hole
14.15mm
4.5V
5.5V
-
71T8162

RoHS

Each
35+$13.270
70+$13.080
175+$12.980
-
SIP
1:1
3W
1 Output
9V
333mA
Unregulated
1kV
12V
-
Fixed
8.15mm
10.15mm
Through Hole
14.15mm
10.8V
13.2V
MEE1 Series
71T8164

RoHS

Each
35+$13.960
70+$13.760
175+$13.640
ITE
SIP
1:1
3W
1 Output
15V
200mA
Unregulated
1kV
12V
UL
Fixed
8.15mm
10.15mm
Through Hole
14.15mm
10.8V
13.2V
-
71T8158

RoHS

Each
35+$13.270
70+$13.080
175+$12.980
ITE
SIP
1:1
3W
1 Output
9V
333mA
Unregulated
1kV
5V
UL
Fixed
8.15mm
10.15mm
Through Hole
14.15mm
4.5V
5.5V
-
71T8159

RoHS

Each
35+$13.270
70+$13.080
175+$12.980
-
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
1kV
5V
-
Fixed
8.15mm
10.15mm
Through Hole
14.15mm
4.5V
5.5V
-
71T8163

RoHS

Each
35+$13.960
70+$13.760
175+$13.640
ITE
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
1kV
12V
UL
Fixed
8.15mm
10.15mm
Through Hole
14.15mm
10.8V
13.2V
-
71T8161

RoHS

Each
35+$13.960
70+$13.760
175+$13.640
-
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
1kV
12V
UL
Fixed
8.15mm
10.15mm
Through Hole
14.15mm
10.8V
13.2V
-
71T8157

RoHS

Date/Lot Code

Each
35+$13.960
70+$13.760
175+$13.640
-
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
1kV
5V
-
Fixed
8.15mm
10.15mm
Through Hole
14.15mm
4.5V
5.5V
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER