0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47AC2160

RoHS

Each
1+$22.770
5+$22.560
10+$22.330
50+$21.120
100+$19.620
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 3 Series
47AC2064

RoHS

Each
1+$11.920
5+$11.570
10+$11.250
50+$10.870
100+$10.720
ITE
SIP
3:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 1 Series
47AC2098

RoHS

Each
1+$11.920
5+$11.510
10+$11.120
50+$10.670
100+$9.780
ITE
SIP
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
47AC2092

RoHS

Each
1+$13.750
5+$13.710
10+$12.370
50+$11.980
100+$11.780
ITE
SIP
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
47AC2078

RoHS

Each
1+$11.920
5+$11.510
10+$11.120
50+$10.670
100+$9.780
ITE
SIP
2:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
47AC2094

RoHS

Each
1+$11.920
5+$11.510
10+$11.120
50+$10.670
100+$9.780
ITE
SIP
2:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
47AC2114

RoHS

Each
1+$11.920
5+$11.510
10+$11.120
50+$10.670
100+$9.780
ITE
SIP
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
47AC2080

RoHS

Each
1+$11.920
5+$11.510
10+$11.120
50+$10.670
100+$9.780
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
47AC2172

RoHS

Each
1+$27.720
5+$26.830
10+$25.960
50+$25.120
100+$24.770
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 3 Series
47AC2074

RoHS

Each
1+$16.620
ITE
SIP
3:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 1 Series
47AC2104

RoHS

Each
1+$13.590
5+$13.310
10+$13.030
50+$12.830
100+$12.750
ITE
SIP
2:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
47AC2136

RoHS

Each
1+$26.380
5+$26.360
10+$26.350
50+$26.240
100+$24.340
ITE
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 3 Series
47AC2142

RoHS

Each
1+$29.660
5+$26.320
10+$22.330
50+$21.940
100+$21.550
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
47AC2164

RoHS

Each
1+$27.800
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 3 Series
47AC2116

RoHS

Each
1+$14.380
ITE
SIP
2:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
47AC2188

RoHS

Each
1+$32.160
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
47AC2148

RoHS

Each
1+$22.770
5+$22.560
10+$22.330
50+$21.120
100+$19.620
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
47AC2174

RoHS

Each
1+$27.800
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
47AC2120

RoHS

Each
1+$17.180
5+$15.250
10+$12.940
50+$12.710
100+$12.490
ITE
SIP
2:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
47AC2126

RoHS

Each
1+$22.770
5+$22.560
10+$22.330
50+$21.120
100+$19.620
ITE
SIP
3:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 3 Series
47AC2146

RoHS

Each
1+$27.800
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
47AC2144

RoHS

Each
1+$22.770
5+$22.560
10+$22.330
50+$21.120
100+$19.620
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
47AC2102

RoHS

Each
1+$11.920
5+$11.510
10+$11.120
50+$10.670
100+$9.780
ITE
SIP
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
47AC2090

RoHS

Each
1+$13.570
5+$13.120
10+$12.940
50+$12.520
100+$12.350
ITE
SIP
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
47AC2100

RoHS

Each
1+$11.920
5+$11.510
10+$11.120
50+$10.670
100+$9.780
ITE
SIP
2:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER