0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78R4654

RoHS

Each
1+$5.730
10+$5.670
25+$5.570
50+$5.500
100+$5.370
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
-
Fixed
6.25mm
10.15mm
-
19.65mm
4.5V
5.5V
MER1 Series
33R5913

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
24V
UL
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
21.6V
26.4V
-
33R5900

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
5V
UL
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
4.5V
5.5V
MER1 Series
33R5912

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
24V
UL
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
21.6V
26.4V
MER1 Series
33R5904

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
12V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
10.8V
13.2V
MER1 Series
33R5905

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
12V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
10.8V
13.2V
MER1 Series
33R5917

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
48V
UL
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
-
33R5910

RoHS

Each
25+$7.340
50+$7.240
125+$7.130
250+$7.000
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
21.6V
26.4V
-
33R5916

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
48V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
MER1 Series
33R5901

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
5V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
4.5V
5.5V
MER1 Series
33R5899

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
5V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
4.5V
5.5V
MER1 Series
33R5906

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
15V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
13.5V
16.5V
-
33R5909

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
15V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
13.5V
16.5V
MER1 Series
33R5898

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
4.5V
5.5V
MER1 Series
33R5902

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
10.8V
13.2V
MER1 Series
33R5914

RoHS

Each
25+$6.980
50+$6.880
125+$6.780
250+$6.660
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
48V
UL
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
MER1 Series
78R4669

RoHS

Each
1+$5.670
5+$5.600
10+$5.500
25+$5.440
50+$5.310
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
24V
-
Fixed
6.25mm
10.15mm
-
19.65mm
21.6V
26.4V
MER1 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER