0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
81AC7294

RoHS

Each
144+$48.540
250+$47.570
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
Through Hole
36.5mm
9V
36V
IRS Series
81AC7306

RoHS

Each
144+$48.540
250+$47.570
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
Through Hole
36.5mm
9V
36V
IRS Series
81AC7298

RoHS

Each
144+$48.540
250+$47.570
ITE
Sixteenth Brick
4:1
48W
1 Output
24V
2A
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
Through Hole
36.5mm
9V
36V
IRS Series
65AH7503

RoHS

MURATA POWER SOLUTIONS
Each
1+$69.520
5+$66.080
10+$61.950
25+$58.160
50+$57.130
More Pricing...
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
-
36.6mm
9V
36V
IRS Series
65AH7511

RoHS

MURATA POWER SOLUTIONS
Each
1+$69.520
5+$66.080
10+$61.950
25+$58.160
50+$57.130
More Pricing...
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
-
36.6mm
9V
36V
IRS Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER