0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
86T4701

RoHS

TRACO POWER
Each
1+$67.940
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
1.5kV
110V
Fixed
20.8mm
-
10.2mm
32mm
43V
160V
TEN 8WI Series
51R7584

RoHS

Each
1+$51.380
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
1.5kV
48V
Fixed
20.8mm
-
10.2mm
32mm
18V
75V
TEN 8WI Series
51R7588

RoHS

Each
1+$56.640
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
1.5kV
48V
Fixed
20.8mm
-
10.2mm
32mm
18V
75V
TEN 8WI Series
51R7587

RoHS

Each
1+$56.640
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
1.5kV
48V
Fixed
20.8mm
-
10.2mm
32mm
18V
75V
TEN 8WI Series
45Y2122

RoHS

Each
1+$56.250
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
1.5kV
110V
Fixed
20.8mm
Through Hole
10.2mm
32mm
43V
160V
TEN 8WI
51R5016

RoHS

Each
1+$46.990
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
1.5kV
48V
Fixed
20.8mm
Through Hole
10.2mm
32mm
18V
75V
-
51R5015

RoHS

Each
1+$42.620
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
-
1.5kV
48V
Fixed
20.8mm
Through Hole
10.2mm
32mm
18V
75V
-
51R5010

RoHS

Each
1+$42.620
ITE
DIP
4:1
8W
1 Output
3.3V
2.4A
-
-
1.5kV
48V
Fixed
20.8mm
Through Hole
10.2mm
32mm
18V
75V
TEN 8WI Series
86T4702

RoHS

TRACO POWER
Each
1+$67.940
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
1.5kV
110V
Fixed
20.8mm
-
10.2mm
32mm
43V
160V
TEN 8WI Series
86T4699

RoHS

TRACO POWER
Each
1+$61.650
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
-
1.5kV
110V
Fixed
20.8mm
-
10.2mm
32mm
43V
160V
TEN 8WI Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER