0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

36 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99AM6762

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
15V
666mA
-
-
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 10WI Series
12AN6706

RoHS

Each
1+$27.840
5+$27.190
10+$26.650
50+$25.810
100+$25.010
ITE & Industrial
-
4:1
8W
1 Output
15V
535mA
-
-
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 8WI Series
99AM6771

RoHS

Each
1+$30.930
ITE & Industrial
SIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 10WI Series
12AN6718

RoHS

Each
1+$25.210
ITE & Industrial
-
4:1
8W
1 Output
15V
535mA
-
-
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 8WI Series
99AM6758

RoHS

Each
1+$30.930
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 10WI Series
99AM6766

RoHS

Each
1+$30.030
ITE & Industrial
SIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 10WI Series
99AM6755

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 10WI Series
12AN6721

RoHS

Each
1+$27.250
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 8WI Series
99AM6763

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 10WI Series
99AM6768

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
15V
666mA
-
-
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 10WI Series
99AM6754

RoHS

Each
1+$30.030
ITE & Industrial
SIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 10WI Series
12AN6711

RoHS

Each
1+$25.210
ITE & Industrial
-
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 8WI Series
12AN6710

RoHS

Each
1+$26.400
ITE & Industrial
-
4:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 8WI Series
99AM6770

RoHS

Each
1+$30.930
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 10WI Series
12AN6713

RoHS

Each
1+$25.210
ITE & Industrial
-
4:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 8WI Series
99AM6757

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 10WI Series
99AM6764

RoHS

Each
1+$30.930
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 10WI Series
12AN6715

RoHS

Each
1+$27.250
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 8WI Series
99AM6761

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 10WI Series
12AN6720

RoHS

Each
1+$27.250
ITE & Industrial
-
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 8WI Series
99AM6760

RoHS

Each
1+$30.030
ITE & Industrial
SIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 10WI Series
99AM6765

RoHS

Each
1+$30.930
ITE & Industrial
SIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 10WI Series
12AN6709

RoHS

Each
1+$27.250
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 8WI Series
99AM6769

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 10WI Series
12AN6719

RoHS

Each
1+$25.210
ITE & Industrial
-
4:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 8WI Series
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER