0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2321

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
10.14mm
6.86mm
-
12.7mm
4.5V
5.5V
IE Series
81Y6238

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
Fixed
10.14mm
6.86mm
-
12.7mm
2.97V
3.63V
IE Series
38K2323

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
DIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
5V
Fixed
10.14mm
6.86mm
-
12.7mm
4.5V
5.5V
IE Series
38K2332

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
Fixed
10.14mm
6.86mm
-
12.7mm
21.6V
26.4V
IE Series
81Y6257

RoHS

Each
1+$8.430
5+$7.480
10+$6.340
50+$5.770
100+$5.670
ITE
DIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
24V
Fixed
10.14mm
6.86mm
-
12.7mm
21.6V
26.4V
IE Series
81Y6250

RoHS

Each
1+$8.430
5+$7.480
10+$6.340
50+$5.770
100+$5.670
ITE
DIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
12V
Fixed
10.14mm
6.86mm
-
12.7mm
10.8V
13.2V
IE Series
81Y6240

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
DIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
3.3V
Fixed
10.14mm
6.86mm
-
12.7mm
2.97V
3.63V
IE Series
04R8551

RoHS

Each
1+$6.290
5+$6.130
10+$5.960
25+$5.740
100+$5.410
ITE
DIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
5V
Fixed
10.14mm
6.86mm
Through Hole
12.7mm
4.5V
5.5V
IE Series
04R8553

RoHS

Each
1+$6.290
5+$6.130
10+$5.960
25+$5.740
100+$5.410
ITE
DIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
12V
Fixed
10.14mm
6.86mm
Through Hole
12.7mm
10.8V
13.2V
IE Series
04R8555

RoHS

Each
1+$6.290
5+$6.130
10+$5.960
25+$5.740
100+$5.410
ITE
DIP
1:1
1W
1 Output
12V
24mA
Unregulated
1kV
24V
Fixed
10.14mm
6.86mm
Through Hole
12.7mm
21.6V
26.4V
IE Series
04R8552

RoHS

Each
1+$6.290
5+$6.130
10+$5.960
25+$5.740
100+$5.410
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
Fixed
10.14mm
6.86mm
Through Hole
12.7mm
10.8V
13.2V
IE Series
81Y6242

RoHS

Each
1+$8.280
5+$7.350
10+$6.230
50+$5.660
100+$5.570
ITE
DIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
3.3V
Fixed
10.14mm
6.86mm
-
12.7mm
2.97V
3.63V
IE Series
78AK6121

RoHS

Each
1+$16.410
5+$14.590
10+$12.400
50+$11.300
100+$11.120
-
DIP
-
1W
1 Output
15V
66mA
Unregulated
1kV
24V
Fixed
10.14mm
6.86mm
-
12.7mm
-
-
IE Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER