0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
32AK7999

RoHS

Each
1476+$5.160
ITE
SIP
1W
1 Output
15V
67mA
-
-
3kV
12V
Fixed
0.236"
0.402"
0.774"
10.8V
13.2V
EPM6-2V Series
32AK7978

RoHS

Each
1476+$5.260
ITE
SIP
1W
2 Output
5V
100mA
-5V
-100mA
3kV
5V
Fixed
0.236"
0.402"
0.774"
4.5V
5.5V
EPM6-2V Series
32AK8015

RoHS

Each
1476+$5.160
ITE
SIP
1W
1 Output
15V
67mA
-
-
3kV
24V
Fixed
0.236"
0.402"
0.774"
21.6V
26.4V
EPM6-2V Series
32AK7984

RoHS

Each
1476+$7.230
ITE
SIP
1W
2 Output
3.3V
152mA
-3.3V
-152mA
3kV
5V
Fixed
0.236"
0.402"
0.774"
4.5V
5.5V
EPM6-2V Series
32AK8013

RoHS

Each
1476+$5.160
ITE
SIP
1W
1 Output
12V
84mA
-
-
3kV
24V
Fixed
0.236"
0.402"
0.774"
21.6V
26.4V
EPM6-2V Series
32AK7985

RoHS

Each
1476+$7.290
ITE
SIP
1W
1 Output
3.3V
303mA
-
-
3kV
5V
Fixed
0.236"
0.402"
0.774"
4.5V
5.5V
EPM6-2V Series
32AK8001

RoHS

Each
1476+$5.160
ITE
SIP
1W
1 Output
3.3V
303mA
-
-
3kV
12V
Fixed
0.236"
0.402"
0.774"
10.8V
13.2V
EPM6-2V Series
32AK8010

RoHS

Each
1476+$7.230
ITE
SIP
1W
2 Output
5V
100mA
-5V
-100mA
3kV
24V
Fixed
0.236"
0.402"
0.774"
21.6V
26.4V
EPM6-2V Series
32AK8000

RoHS

Each
1476+$5.160
ITE
SIP
1W
2 Output
3.3V
152mA
-3.3V
-152mA
3kV
12V
Fixed
0.236"
0.402"
0.774"
10.8V
13.2V
EPM6-2V Series
32AK8017

RoHS

Each
1476+$5.160
ITE
SIP
1W
1 Output
3.3V
303mA
-
-
3kV
24V
Fixed
0.236"
0.402"
0.774"
21.6V
26.4V
EPM6-2V Series
32AK7994

RoHS

Each
1476+$5.160
ITE
SIP
1W
2 Output
5V
100mA
-5V
-100mA
3kV
12V
Fixed
0.236"
0.402"
0.774"
10.8V
13.2V
EPM6-2V Series
32AK7996

RoHS

Each
1476+$5.760
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
3kV
12V
Fixed
0.236"
0.402"
0.774"
10.8V
13.2V
EPM6-2V Series
32AK8016

RoHS

Each
1476+$5.260
ITE
SIP
1W
2 Output
3.3V
152mA
-3.3V
-152mA
3kV
24V
Fixed
0.236"
0.402"
0.774"
21.6V
26.4V
EPM6-2V Series
32AK7982

RoHS

Each
1476+$5.160
ITE
SIP
1W
2 Output
15V
34mA
-15V
-34mA
3kV
5V
Fixed
0.236"
0.402"
0.774"
4.5V
5.5V
EPM6-2V Series
32AK7981

RoHS

Each
1476+$5.160
ITE
SIP
1W
1 Output
12V
84mA
-
-
3kV
5V
Fixed
0.236"
0.402"
0.774"
4.5V
5.5V
EPM6-2V Series
32AK7997

RoHS

Each
1476+$7.290
ITE
SIP
1W
1 Output
12V
84mA
-
-
3kV
12V
Fixed
0.236"
0.402"
0.774"
10.8V
13.2V
EPM6-2V Series
32AK7980

RoHS

Each
1476+$5.380
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
3kV
5V
Fixed
0.236"
0.402"
0.774"
4.5V
5.5V
EPM6-2V Series
32AK7998

RoHS

Each
1476+$5.160
ITE
SIP
1W
2 Output
15V
34mA
-15V
-34mA
3kV
12V
Fixed
0.236"
0.402"
0.774"
10.8V
13.2V
EPM6-2V Series
32AK7995

RoHS

Each
1476+$5.160
ITE
SIP
1W
1 Output
5V
200mA
-
-
3kV
12V
Fixed
0.236"
0.402"
0.774"
10.8V
13.2V
EPM6-2V Series
32AK8011

RoHS

Each
1476+$5.320
ITE
SIP
1W
1 Output
5V
200mA
-
-
3kV
24V
Fixed
0.236"
0.402"
0.774"
21.6V
26.4V
EPM6-2V Series
32AK8012

RoHS

Each
1476+$5.260
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
3kV
24V
Fixed
0.236"
0.402"
0.774"
21.6V
26.4V
EPM6-2V Series
32AK7983

RoHS

Each
1476+$5.160
ITE
SIP
1W
1 Output
15V
67mA
-
-
3kV
5V
Fixed
0.236"
0.402"
0.774"
4.5V
5.5V
EPM6-2V Series
32AK8014

RoHS

Each
1476+$5.160
ITE
SIP
1W
2 Output
15V
34mA
-15V
-34mA
3kV
24V
Fixed
0.236"
0.402"
0.774"
21.6V
26.4V
EPM6-2V Series
32AK7979

RoHS

Each
1476+$5.320
ITE
SIP
1W
1 Output
5V
200mA
-
-
3kV
5V
Fixed
0.236"
0.402"
0.774"
4.5V
5.5V
EPM6-2V Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER