12 Product Results Found for "thm 60wi traco"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $184.450 | Medical | DIP | 4:1 | 60W | 1 Output | 24VDC | 2.5A | - | - | Unregulated | 5kV | 24V | Fixed | 36.8mm | 57.9mm | 12.7mm | 9V | 36V | THM 60WI | ||||||
85AJ5244 RoHS | Each | 1+ $225.850 | Medical | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
85AJ5245 RoHS | Each | 1+ $236.620 | Medical | DIP | 4:1 | 60W | 1 Output | 5.1VDC | 12A | - | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
85AJ5241 RoHS | Each | 1+ $215.010 | Medical | DIP | 4:1 | 60W | 1 Output | 15VDC | 4A | - | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ $199.470 | Medical | DIP | 4:1 | 60W | 2 Output | 12VDC | 2.5A | -12VDC | 2.5A | Unregulated | 5kV | 48V | Fixed | 36.8mm | 57.9mm | 12.7mm | 18V | 75V | THM 60WI | ||||||
Each | 1+ $193.740 | Medical | DIP | 4:1 | 60W | 2 Output | 12VDC | 2.5A | -12VDC | 2.5A | Unregulated | 5kV | 24V | Fixed | 36.8mm | 57.9mm | 12.7mm | 9V | 36V | THM 60WI | ||||||
Each | 1+ $198.500 | Medical | DIP | 4:1 | 60W | 1 Output | 5.1VDC | 12A | - | - | Unregulated | 5kV | 24V | Fixed | 36.8mm | 57.9mm | 12.7mm | 9V | 36V | THM 60WI | ||||||
Each | 1+ $199.470 | Medical | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | Unregulated | 5kV | 48V | Fixed | 36.8mm | 57.9mm | 12.7mm | 18V | 75V | THM 60WI | ||||||
Each | 1+ $189.980 | Medical | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | Unregulated | 5kV | 48V | Fixed | 36.8mm | 57.9mm | 12.7mm | 18V | 75V | THM 60WI | ||||||
Each | 1+ $184.450 | Medical | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | Unregulated | 5kV | 24V | Fixed | 36.8mm | 57.9mm | 12.7mm | 9V | 36V | THM 60WI | ||||||
Each | 1+ $189.980 | Medical | DIP | 4:1 | 60W | 1 Output | 24VDC | 2.5A | - | - | Unregulated | 5kV | 48V | Fixed | 36.8mm | 57.9mm | 12.7mm | 18V | 75V | THM 60WI | ||||||
Each | 1+ $189.980 | Medical | DIP | 4:1 | 60W | 1 Output | 15VDC | 4A | - | - | Unregulated | 5kV | 48V | Fixed | 36.8mm | 57.9mm | 12.7mm | 18V | 75V | THM 60WI | ||||||