187 Product Results Found for "stellar"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM5791 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPA-NP | ||||
46AM5793 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPA-NP | ||||
46AM5803 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | MPB-N2P | ||||
46AM5807 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 9.6V | 14.4V | MPB-N2P | ||||
46AM5809 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 9.6V | 14.4V | MPB-N2P | ||||
46AM5813 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 11.5mm | 12V | 18V | MPB-N2P | ||||
59AM2686 RoHS | Each | 1+ $2.100 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | |||||
59AM2705 RoHS | Each | 1+ $2.260 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | |||||
59AM2708 RoHS | Each | 1+ $2.420 | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.5mm | 21.6V | 26.4V | MPFN1-AN | |||||
46AM5842 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPE-NPH3 | ||||
46AM5846 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPE-NPH3 | ||||
46AM5847 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPE-NPH3 | ||||
46AM5848 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPE-NPH3 | ||||
46AM5787 RoHS | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 3.3V | 151mA | -3.3V | -151mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPA-NP | |||||
59AM2698 RoHS | Each | 1+ $2.360 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.1mm | 11.5mm | 13.5V | 16.5V | MPFN1-AN | |||||
59AM2699 RoHS | Each | 1+ $2.420 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10.1mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | |||||
46AM5853 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPF-NPH3 | ||||
59AM2675 RoHS | Each | 1+ $1.240 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.5mm | 4.5V | 5.5V | MPFN1-AN | |||||
46AM5815 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
59AM2703 RoHS | Each | 1+ $2.420 | ITE | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | |||||
46AM5788 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPA-NP | ||||
46AM5790 RoHS | MULTICOMP PRO | Each | 1+ $2.300 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPA-NP | ||||
59AM2687 RoHS | Each | 1+ $1.880 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.5mm | 10.8V | 13.2V | MPFN1-AN | |||||
59AM2693 RoHS | Each | 1+ $2.200 | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | |||||
59AM2709 RoHS | Each | 1+ $2.340 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | |||||