• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. Results
                                                                                                    info icon

                                                                                                    No results found

                                                                                                    We couldn't find any product matching with your search 5627A-9-P. Here are some suggestions based on your search.

                                                                                                    2 Product Results Found for "5627A-9-P"

                                                                                                    Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TMR 9-2423
                                                                                                    TRACO POWER TMR 9-2423
                                                                                                    90Y8829

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 9W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $52.900
                                                                                                    Total:$52.90
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    9W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    300mA
                                                                                                    -15V
                                                                                                    300mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.6mm
                                                                                                    11.2mm
                                                                                                    21.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TMR 9 Series
                                                                                                    TMR 9-2423WI
                                                                                                    TRACO POWER TMR 9-2423WI
                                                                                                    90Y8830

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 9W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $59.600
                                                                                                    Total:$59.60
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    9W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    300mA
                                                                                                    -15V
                                                                                                    300mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.6mm
                                                                                                    11.2mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TMR 9WI Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.