Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
268 Product Results Found for "2-SOURCE"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $15.050 | Total:$15.05 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
Each | 1+ $12.840 | Total:$12.84 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 | |||||
TRACO POWER | Each | 1+ $18.410 | Total:$18.41 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | ||||
Each | 1+ $20.590 | Total:$20.59 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ $34.300 | Total:$34.30 Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 12V | Fixed | 13.7mm | 8.6mm | 23.8mm | 10.8V | 13.2V | - | |||||
Each | 1+ $19.510 | Total:$19.51 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ $19.510 | Total:$19.51 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ $20.590 | Total:$20.59 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ $20.590 | Total:$20.59 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ $19.510 | Total:$19.51 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ $20.590 | Total:$20.59 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ $20.590 | Total:$20.59 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ $20.590 | Total:$20.59 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ $24.310 | Total:$24.31 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ $23.170 | Total:$23.17 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
TRACO POWER | Each | 1+ $19.480 | Total:$19.48 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -9V | 110mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ $41.770 | Total:$41.77 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2 Series | ||||
Each | 1+ $11.950 | Total:$11.95 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 | |||||
TRACO POWER | Each | 1+ $16.530 | Total:$16.53 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series | ||||
TRACO POWER | Each | 1+ $14.010 | Total:$14.01 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
TRACO POWER | Each | 1+ $16.770 | Total:$16.77 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ $24.050 | Total:$24.05 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | ||||
TRACO POWER | Each | 1+ $14.010 | Total:$14.01 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
TRACO POWER | Each | 1+ $22.400 | Total:$22.40 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | ||||
TRACO POWER | Each | 1+ $15.380 | Total:$15.38 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 2WI Series | ||||