TRI-6 Series Isolated Through Hole DC / DC Converters :
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87AK0647 RoHS | Each | 1+ $69.310 5+ $58.710 10+ $48.030 50+ $48.030 | ITE | DIP | 2:1 | 6W | 1 Output | 24VDC | 250mA | Regulated | 5kV | 24V | Fixed | 31.8mm | 12mm | 20.3mm | 18V | 36V | TRI-6 Series | |||||
87AK0646 RoHS | Each | 1+ $69.310 5+ $58.710 10+ $48.030 50+ $48.030 | ITE | DIP | 2:1 | 6W | 1 Output | 24VDC | 250mA | Regulated | 5kV | 12V | Fixed | 31.8mm | 12mm | 20.3mm | 9V | 18V | TRI-6 Series | |||||