TRI 6 Isolated Through Hole DC / DC Converters :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=TRI 6
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(15)
Output Power Max
(15)
No. of Outputs
(9)
(6)
Output Voltage - Output 1
(3)
(6)
(6)
Output Current - Output 1
(3)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$62.280 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 6 | ||||||
Each | 1+$62.280 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 6 | ||||||
Each | 1+$59.990 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 6 | ||||||
Each | 1+$59.990 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 6 | ||||||
Each | 1+$62.280 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 6 | ||||||
Each | 1+$59.990 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 6 | ||||||
Each | 1+$59.990 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 6 | ||||||
Each | 1+$59.990 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 6 | ||||||
Each | 1+$59.990 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 6 | ||||||
Each | 1+$62.280 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 6 | ||||||
Each | 1+$62.280 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 6 | ||||||
Each | 1+$59.990 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 6 | ||||||
Each | 1+$59.990 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 6 | ||||||
Each | 1+$62.280 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 6 | ||||||
Each | 1+$59.990 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 6 | ||||||