TRI 10 Series Isolated Through Hole DC / DC Converters :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
Product Range
=TRI 10 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
Output Regulation
(19)
Isolation Voltage
(19)
DC / DC Converter Output Type
(19)
Width
(19)
Height
(19)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41AH2335 RoHS | TRACO POWER | Each | 1+$89.460 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 10 Series | ||||
41AH2315 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | - | 31.8mm | 9V | 18V | TRI 10 Series | ||||
41AH2320 RoHS | TRACO POWER | Each | 1+$89.460 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | - | 31.8mm | 9V | 18V | TRI 10 Series | ||||
41AH2334 RoHS | TRACO POWER | Each | 1+$89.460 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 10 Series | ||||
41AH2332 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 10 Series | ||||
41AH2331 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 10 Series | ||||
41AH2326 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | - | 31.8mm | 18V | 36V | TRI 10 Series | ||||
41AH2329 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 10 Series | ||||
41AH2316 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 9V | 18V | TRI 10 Series | ||||
41AH2333 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 10 Series | ||||
41AH2330 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 36V | 75V | TRI 10 Series | ||||
41AH2318 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 9V | 18V | TRI 10 Series | ||||
41AH2323 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | - | 31.8mm | 18V | 36V | TRI 10 Series | ||||
41AH2324 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 18V | 36V | TRI 10 Series | ||||
41AH2327 RoHS | TRACO POWER | Each | 1+$89.460 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | - | 31.8mm | 18V | 36V | TRI 10 Series | ||||
41AH2319 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | - | 31.8mm | 9V | 18V | TRI 10 Series | ||||
TRACO POWER | Each | 1+$73.200 5+$70.870 10+$68.550 50+$60.080 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | - | 31.8mm | 9V | 18V | TRI 10 Series | |||||
41AH2322 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | - | 31.8mm | 18V | 36V | TRI 10 Series | ||||
41AH2325 RoHS | TRACO POWER | Each | 1+$86.730 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 18V | 36V | TRI 10 Series | ||||