TMR 8WI Series Isolated Through Hole DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
Product Range
=TMR 8WI ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(18)
Input Ratio
(18)
Output Power Max
(18)
No. of Outputs
(12)
(6)
Output Voltage - Output 1
(3)
(6)
(6)
(3)
Output Current - Output 1
(3)
(6)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
Output Regulation
(18)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12AN6706 RoHS | TRACO POWER | Each | 1+$27.840 5+$27.190 10+$26.650 50+$25.810 100+$25.010 | ITE & Industrial | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 8WI Series | ||||
12AN6718 RoHS | TRACO POWER | Each | 1+$25.210 | ITE & Industrial | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
12AN6721 RoHS | TRACO POWER | Each | 1+$27.250 | ITE & Industrial | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
12AN6711 RoHS | TRACO POWER | Each | 1+$25.210 | ITE & Industrial | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
12AN6710 RoHS | TRACO POWER | Each | 1+$26.400 | ITE & Industrial | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
12AN6713 RoHS | TRACO POWER | Each | 1+$25.210 | ITE & Industrial | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
12AN6715 RoHS | TRACO POWER | Each | 1+$27.250 | ITE & Industrial | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
12AN6720 RoHS | TRACO POWER | Each | 1+$27.250 | ITE & Industrial | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
12AN6709 RoHS | TRACO POWER | Each | 1+$27.250 | ITE & Industrial | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 8WI Series | ||||
12AN6719 RoHS | TRACO POWER | Each | 1+$25.210 | ITE & Industrial | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
12AN6712 RoHS | TRACO POWER | Each | 1+$25.210 | ITE & Industrial | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
12AN6708 RoHS | TRACO POWER | Each | 1+$27.250 | ITE & Industrial | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 8WI Series | ||||
12AN6704 RoHS | TRACO POWER | Each | 1+$26.400 | ITE & Industrial | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 8WI Series | ||||
12AN6714 RoHS | TRACO POWER | Each | 1+$27.250 | ITE & Industrial | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
12AN6717 RoHS | TRACO POWER | Each | 1+$25.210 | ITE & Industrial | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
12AN6716 RoHS | TRACO POWER | Each | 1+$26.400 | ITE & Industrial | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
12AN6705 RoHS | TRACO POWER | Each | 1+$25.210 | ITE & Industrial | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 8WI Series | ||||
12AN6707 RoHS | TRACO POWER | Each | 1+$25.210 | ITE & Industrial | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 8WI Series | ||||