TMR 6WIR Isolated Through Hole DC / DC Converters :
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $39.140 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR | ||||||
Each | 1+ $36.990 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR | ||||||
Each | 1+ $36.990 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR | ||||||
Each | 1+ $36.990 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR | ||||||
Each | 1+ $39.140 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR | ||||||
Each | 1+ $43.050 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR | ||||||
Each | 1+ $43.050 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR | ||||||
Each | 1+ $36.990 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR | ||||||
Each | 1+ $39.140 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR | ||||||
Each | 1+ $36.990 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR | ||||||
Each | 1+ $36.990 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR | ||||||
Each | 1+ $40.710 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR | ||||||
Each | 1+ $36.990 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR | ||||||
Each | 1+ $39.140 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR | ||||||
Each | 1+ $40.710 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR | ||||||
Each | 1+ $39.140 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR | ||||||
Each | 1+ $39.140 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR | ||||||
Each | 1+ $40.710 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR | ||||||
Each | 1+ $40.710 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR | ||||||
Each | 1+ $36.990 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR | ||||||
Each | 1+ $40.710 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR | ||||||
Each | 1+ $43.050 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR | ||||||
Each | 1+ $40.710 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR | ||||||