TMR 4 Series Isolated Through Hole DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
Product Range
=TMR 4 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Input Ratio
(18)
Output Power Max
(18)
No. of Outputs
(12)
(6)
Output Voltage - Output 1
(3)
(6)
(6)
(3)
Output Current - Output 1
(3)
(6)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$16.880 5+$16.760 10+$16.640 50+$16.100 100+$15.870 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$18.600 5+$18.170 10+$17.740 50+$17.220 100+$16.910 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
30AJ8805 RoHS | TRACO POWER | Each | 1+$16.880 5+$16.760 10+$16.640 50+$16.400 100+$15.870 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | ||||
30AJ8818 RoHS | TRACO POWER | Each | 1+$20.860 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | ||||
TRACO POWER | Each | 1+$19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
30AJ8832 RoHS | TRACO POWER | Each | 1+$20.860 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | ||||
TRACO POWER | Each | 1+$19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
30AJ8826 RoHS | TRACO POWER | Each | 1+$19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | ||||
TRACO POWER | Each | 1+$16.880 5+$16.760 10+$16.640 50+$16.100 100+$15.870 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$20.860 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
30AJ8808 RoHS | TRACO POWER | Each | 1+$20.860 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | ||||
30AJ8809 RoHS | TRACO POWER | Each | 1+$20.860 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | ||||