2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. TME Series Isolated Through Hole DC / DC Converters

                                                                                                  TME Series Isolated Through Hole DC / DC Converters:

                                                                                                  13 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TME 0515S
                                                                                                  TRACO POWER TME 0515S
                                                                                                  95M4480

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 15 V
                                                                                                  7. 65 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.880
                                                                                                  Total:$7.88
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  65mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  TME Series
                                                                                                  TME 0509S
                                                                                                  TRACO POWER TME 0509S
                                                                                                  93K0665

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 9 V
                                                                                                  7. 110 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.880
                                                                                                  Total:$7.88
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  9V
                                                                                                  110mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  TME Series
                                                                                                  TME 0505S
                                                                                                  TRACO POWER TME 0505S
                                                                                                  93K0664

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 5 V
                                                                                                  7. 200 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.210
                                                                                                  Total:$7.21
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  TME Series
                                                                                                  TME 1205S
                                                                                                  TRACO POWER TME 1205S
                                                                                                  93K0667

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 5 V
                                                                                                  7. 200 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.880
                                                                                                  Total:$7.88
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  TME Series
                                                                                                  TME 2415S
                                                                                                  TRACO POWER TME 2415S
                                                                                                  93K0674

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 15 V
                                                                                                  7. 65 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.880
                                                                                                  Total:$7.88
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  65mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  TME Series
                                                                                                  TME 1209S
                                                                                                  TRACO POWER TME 1209S
                                                                                                  93K0668

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 9 V
                                                                                                  7. 110 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.880
                                                                                                  Total:$7.88
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  9V
                                                                                                  110mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  TME Series
                                                                                                  TME 2409S
                                                                                                  TRACO POWER TME 2409S
                                                                                                  93K0672

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 9 V
                                                                                                  7. 110 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.880
                                                                                                  Total:$7.88
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  9V
                                                                                                  110mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  7.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  TME Series
                                                                                                  TME 2405S
                                                                                                  TRACO POWER TME 2405S
                                                                                                  93K0671

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 5 V
                                                                                                  7. 200 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.880
                                                                                                  Total:$7.88
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  7.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  TME Series
                                                                                                  TME 1215S
                                                                                                  TRACO POWER TME 1215S
                                                                                                  93K0670

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 15 V
                                                                                                  7. 65 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.390
                                                                                                  Total:$6.39
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  65mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  TME Series
                                                                                                  TME 2412S
                                                                                                  TRACO POWER TME 2412S
                                                                                                  93K0673

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 12 V
                                                                                                  7. 80 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.880
                                                                                                  Total:$7.88
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  80mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  TME Series
                                                                                                  TME 0303S
                                                                                                  TRACO POWER TME 0303S
                                                                                                  74AJ4722

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 0.26A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $11.170
                                                                                                  Total:$11.17
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  260mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  3.3V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  2.97V
                                                                                                  3.63V
                                                                                                  TME Series
                                                                                                  TME 0512S
                                                                                                  TRACO POWER TME 0512S
                                                                                                  93K0666

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 W
                                                                                                  4. 1 Output
                                                                                                  5. 12 VDC
                                                                                                  6. 84 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.880
                                                                                                  Total:$7.88
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  80mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  TME Series
                                                                                                  TME 0503S
                                                                                                  TRACO POWER TME 0503S
                                                                                                  74AJ4723

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 0.26A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $9.010
                                                                                                  5+
                                                                                                  $8.280
                                                                                                  10+
                                                                                                  $8.060
                                                                                                  25+
                                                                                                  $7.920
                                                                                                  50+
                                                                                                  $7.770
                                                                                                  Total:$9.01
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  260mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  10.2mm
                                                                                                  11.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  TME Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-13 of 13 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.