2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. THN 30 Series Isolated Through Hole DC / DC Converters

                                                                                                  THN 30 Series Isolated Through Hole DC / DC Converters:

                                                                                                  9 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  THN 30-2411
                                                                                                  TRACO POWER THN 30-2411
                                                                                                  95W3700

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 30 W
                                                                                                  7. 5 V
                                                                                                  8. 6 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $106.260
                                                                                                  Total:$106.26
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  30W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  6A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THN 30 Series
                                                                                                  THN 30-1213
                                                                                                  TRACO POWER THN 30-1213
                                                                                                  95W3694

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 30 W
                                                                                                  7. 15 V
                                                                                                  8. 2 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $106.260
                                                                                                  Total:$106.26
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  30W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  2A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  THN 30 Series
                                                                                                  THN 30-2412
                                                                                                  TRACO POWER THN 30-2412
                                                                                                  95W3702

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 30 W
                                                                                                  7. 12 V
                                                                                                  8. 2.5 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $106.260
                                                                                                  Total:$106.26
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  30W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  2.5A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THN 30 Series
                                                                                                  THN 30-2415
                                                                                                  TRACO POWER THN 30-2415
                                                                                                  95W3706

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 30 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $106.260
                                                                                                  Total:$106.26
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  30W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  1.25A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THN 30 Series
                                                                                                  THN 30-1212
                                                                                                  TRACO POWER THN 30-1212
                                                                                                  95W3693

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 30 W
                                                                                                  7. 12 V
                                                                                                  8. 2.5 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $106.260
                                                                                                  Total:$106.26
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  30W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  2.5A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  THN 30 Series
                                                                                                  THN 30-2413
                                                                                                  TRACO POWER THN 30-2413
                                                                                                  95W3704

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 30 W
                                                                                                  7. 15 V
                                                                                                  8. 2 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $106.260
                                                                                                  Total:$106.26
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  30W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  2A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THN 30 Series
                                                                                                  THN 30-1211
                                                                                                  TRACO POWER THN 30-1211
                                                                                                  95W3692

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 30 W
                                                                                                  7. 5 V
                                                                                                  8. 6 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $106.260
                                                                                                  Total:$106.26
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  30W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  6A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  THN 30 Series
                                                                                                  THN 30-2423
                                                                                                  TRACO POWER THN 30-2423
                                                                                                  95W3710

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. Adjustable
                                                                                                  6. 36 V
                                                                                                  7. 18 V
                                                                                                  8. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $116.860
                                                                                                  Total:$116.86
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  30W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  -15V
                                                                                                  1A
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THN 30 Series
                                                                                                  THN 30-1215
                                                                                                  TRACO POWER THN 30-1215
                                                                                                  95W3695

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 30 W
                                                                                                  7. 24 V
                                                                                                  8. 1.25 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $106.260
                                                                                                  Total:$106.26
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  30W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  1.25A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  THN 30 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-9 of 9 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.