THM 30 Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $95.550 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ $102.740 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ $102.740 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ $107.880 | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ $95.550 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ $112.070 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ $104.220 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ $107.880 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ $112.070 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ $107.880 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ $107.880 | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ $102.740 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ $107.280 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ $100.310 | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ $102.740 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ $100.310 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ $107.280 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ $95.550 | Medical | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ $99.770 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||