THM 20 Series Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=THM 20 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
Isolation Voltage
(20)
Width
(20)
Depth
(12)
No. of Outputs
(11)
(9)
DC / DC Converter Output Type
(9)
(11)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AC3349 RoHS | TRACO POWER | Each | 1+$92.500 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | ||||
82AC3367 RoHS | TRACO POWER | Each | 1+$97.180 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | ||||
82AC3377 RoHS | TRACO POWER | Each | 1+$100.930 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | ||||
82AC3371 RoHS | TRACO POWER | Each | 1+$92.500 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | ||||
82AC3365 RoHS | TRACO POWER | Each | 1+$97.180 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | ||||
82AC3369 RoHS | TRACO POWER | Each | 1+$92.920 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | ||||
82AC3381 RoHS | TRACO POWER | Each | 1+$97.180 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | ||||
TRACO POWER | Each | 1+$77.360 5+$76.830 10+$76.310 50+$66.900 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
82AC3351 RoHS | TRACO POWER | Each | 1+$92.500 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | ||||
82AC3373 RoHS | TRACO POWER | Each | 1+$92.500 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | ||||
82AC3359 RoHS | TRACO POWER | Each | 1+$92.500 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | ||||
82AC3379 RoHS | TRACO POWER | Each | 1+$97.180 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | ||||
82AC3353 RoHS | TRACO POWER | Each | 1+$97.180 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | ||||
82AC3352 RoHS | TRACO POWER | Each | 1+$100.930 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | ||||
82AC3375 RoHS | TRACO POWER | Each | 1+$92.500 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | ||||
82AC3348 RoHS | TRACO POWER | Each | 1+$92.920 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | ||||
82AC3354 RoHS | TRACO POWER | Each | 1+$97.180 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | ||||
82AC3363 RoHS | TRACO POWER | Each | 1+$100.930 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | ||||
82AC3361 RoHS | TRACO POWER | Each | 1+$92.500 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | ||||
82AC3355 RoHS | TRACO POWER | Each | 1+$92.920 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | ||||