2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. THM 15 Series Isolated Through Hole DC / DC Converters

                                                                                                    THM 15 Series Isolated Through Hole DC / DC Converters:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    THM 15-2415
                                                                                                    TRACO POWER THM 15-2415
                                                                                                    82AC3326

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. MEDICAL
                                                                                                    3. 24V
                                                                                                    4. 0.625A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.420
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    625mA
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    -
                                                                                                    10.2mm
                                                                                                    40.6mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    THM 15 Series
                                                                                                    THM 15-2422
                                                                                                    TRACO POWER THM 15-2422
                                                                                                    85AC3225

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 15 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $71.590
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    625mA
                                                                                                    -15V
                                                                                                    625mA
                                                                                                    5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.2mm
                                                                                                    40.6mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    THM 15 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product