THL 3WI Series Isolated Through Hole DC / DC Converters :
29 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(29)
Product Range
=THL 3WI ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(29)
DC / DC Converter Type
(29)
Input Ratio
(29)
Output Power Max
(29)
No. of Outputs
(18)
(11)
Output Voltage - Output 1
(4)
(7)
(6)
(8)
(4)
Output Current - Output 1
(4)
(7)
(4)
(3)
(4)
(7)
Output Voltage - Output 2
(4)
(3)
(2)
Output Current - Output 2
(4)
(3)
(4)
Packaging
(29)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$24.250 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||
Each | 1+$26.640 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||
Each | 1+$24.250 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||
Each | 1+$26.640 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | THL 3WI Series | ||||||
Each | 1+$26.640 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||
Each | 1+$30.000 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | THL 3WI Series | ||||||
Each | 1+$24.250 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | THL 3WI Series | ||||||
TRACO POWER | Each | 1+$23.010 5+$22.280 10+$21.950 50+$21.240 100+$20.950 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 10+$24.250 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | THL 3WI Series | ||||||
Each | 10+$26.640 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | THL 3WI Series | ||||||
Each | 10+$30.000 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||
Each | 10+$26.640 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | THL 3WI Series | ||||||
Each | 10+$24.250 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||
Each | 10+$24.250 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | THL 3WI Series | ||||||
Each | 10+$24.250 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||
Each | 10+$26.640 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||
44AC3315 RoHS | TRACO POWER | Each | 1+$29.260 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 9V | 36V | THL 3WI Series | ||||
44AC3327 RoHS | TRACO POWER | Each | 1+$29.260 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | THL 3WI Series | ||||
44AC3329 RoHS | TRACO POWER | Each | 1+$29.260 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | THL 3WI Series | ||||
44AC3333 RoHS | TRACO POWER | Each | 1+$32.150 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | THL 3WI Series | ||||
44AC3335 RoHS | TRACO POWER | Each | 1+$32.150 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | THL 3WI Series | ||||
44AC3317 RoHS | TRACO POWER | Each | 1+$32.150 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 9V | 36V | THL 3WI Series | ||||
44AC3323 RoHS | TRACO POWER | Each | 1+$36.210 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | THL 3WI Series | ||||
44AC3331 RoHS | TRACO POWER | Each | 1+$29.260 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | THL 3WI Series | ||||
44AC3307 RoHS | TRACO POWER | Each | 1+$36.210 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 9V | 36V | THL 3WI Series | ||||