2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. THD 15WIN Series Isolated Through Hole DC / DC Converters

                                                                                                    THD 15WIN Series Isolated Through Hole DC / DC Converters:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    THD 15-2412WIN
                                                                                                    TRACO POWER THD 15-2412WIN
                                                                                                    86T4714

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 15 W
                                                                                                    6. 12 V
                                                                                                    7. 1.25 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.060
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.25A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    10.22mm
                                                                                                    31.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THD 15WIN Series
                                                                                                    THD 15-2411WIN
                                                                                                    TRACO POWER THD 15-2411WIN
                                                                                                    86T4713

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 5.1 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $73.780
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    5.1V
                                                                                                    3A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    10.22mm
                                                                                                    31.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THD 15WIN Series
                                                                                                    THD 15-2410WIN
                                                                                                    TRACO POWER THD 15-2410WIN
                                                                                                    45Y2387

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $68.660
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    4A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    10.2mm
                                                                                                    32mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THD 15WIN Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product