TEP 60UIR Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $174.880 | Total:$174.88 Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 24V | 2.5A | 3kV | 36V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR | |||||
Each | 1+ $186.760 | Total:$186.76 Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 5V | 12A | 3kV | 36V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR | |||||
Each | 1+ $180.810 | Total:$180.81 Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 15V | 4A | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR | |||||
Each | 1+ $180.810 | Total:$180.81 Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 12V | 5A | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR | |||||
Each | 1+ $174.880 | Total:$174.88 Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR | |||||
Each | 1+ $180.810 | Total:$180.81 Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 48V | 1.25A | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR | |||||
Each | 1+ $180.810 | Total:$180.81 Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 48V | 1.25A | 3kV | 36V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR | |||||
Each | 1+ $186.760 | Total:$186.76 Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 5V | 12A | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR | |||||
Each | 1+ $180.810 | Total:$180.81 Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 12V | 5A | 3kV | 36V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR | |||||
Each | 1+ $180.810 | Total:$180.81 Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 15V | 4A | 3kV | 36V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR | |||||