TEN 6WIRH Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AJ5215 RoHS | TRACO POWER | Each | 1+ $54.560 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | ||||
85AJ5214 RoHS | TRACO POWER | Each | 1+ $54.560 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | ||||
85AJ5210 RoHS | TRACO POWER | Each | 1+ $55.140 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | ||||
85AJ5216 RoHS | TRACO POWER | Each | 1+ $54.560 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | ||||