TEN 60N Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=TEN 60N ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(5)
(2)
Output Voltage - Output 1
(3)
(1)
(3)
Output Current - Output 1
(1)
(4)
(2)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$138.050 5+$134.870 10+$131.680 | ITE | DIP | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
TRACO POWER | Each | 1+$125.850 5+$122.960 10+$120.060 50+$116.190 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
TRACO POWER | Each | 1+$121.630 5+$121.390 10+$121.150 50+$120.690 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60N Series | |||||
TRACO POWER | Each | 1+$121.660 5+$121.070 10+$120.480 50+$118.850 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
TRACO POWER | Each | 1+$121.660 5+$121.590 10+$121.530 50+$121.510 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
TRACO POWER | Each | 1+$119.690 5+$119.110 10+$118.540 50+$116.630 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
TRACO POWER | Each | 1+$130.260 5+$128.000 10+$125.730 | ITE | DIP | 2:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 25.4mm | 18V | 36V | TEN 60N Series | |||||