TEN 50 Series Isolated Through Hole DC / DC Converters :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=TEN 50 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Isolation Voltage
(5)
Width
(5)
Height
(5)
Depth
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$110.460 5+$105.470 10+$100.490 50+$88.280 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | 1.5kV | 12V | Fixed | 25.4mm | 11mm | - | 50.8mm | 9V | 18V | TEN 50 Series | |||||
TRACO POWER | Each | 1+$108.510 5+$103.940 10+$99.380 50+$96.180 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.16A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 36V | TEN 50 Series | |||||
Each | 1+$108.560 | ITE | DIP | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 18V | 36V | TEN 50 Series | ||||||
TRACO POWER | Each | 1+$132.420 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.333A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 36V | TEN 50 Series | |||||
74AJ3322 RoHS | TRACO POWER | Each | 1+$132.420 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 36V | TEN 50 Series | ||||