TEN 40WIRH Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76AJ0436 RoHS | Each | 1+ $102.560 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH | |||||
Each | 1+ $99.580 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH | ||||||
Each | 1+ $102.560 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH | ||||||
76AJ0437 RoHS | Each | 1+ $102.560 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH | |||||
Each | 1+ $99.580 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH | ||||||