TEN 40WIR Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $130.380 | Railway | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR | ||||||
Each | 1+ $126.090 | Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR | ||||||