2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. TEN 40WIN Series Isolated Through Hole DC / DC Converters

                                                                                                    TEN 40WIN Series Isolated Through Hole DC / DC Converters:

                                                                                                    5 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TEN 40-2413WIN
                                                                                                    TRACO POWER TEN 40-2413WIN
                                                                                                    14AC5313

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 2.67A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $125.940
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    40W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    2.67A
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TEN 40WIN Series
                                                                                                    TEN 40-4823WIN
                                                                                                    TRACO POWER TEN 40-4823WIN
                                                                                                    14AC5324

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 40W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $129.010
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    40W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    1.33A
                                                                                                    -15V
                                                                                                    1.33A
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    TEN 40WIN Series
                                                                                                    TEN 40-4812WIN
                                                                                                    TRACO POWER TEN 40-4812WIN
                                                                                                    14AC5321

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 3.33A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $125.940
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    40W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    3.33A
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    TEN 40WIN Series
                                                                                                    TEN 40-4811WIN
                                                                                                    TRACO POWER TEN 40-4811WIN
                                                                                                    14AC5320

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 8A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $125.940
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    40W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    8A
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    TEN 40WIN Series
                                                                                                    TEN 40-2415WIN
                                                                                                    TRACO POWER TEN 40-2415WIN
                                                                                                    14AC5315

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 1.67A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $127.430
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    40W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    1.67A
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    11mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TEN 40WIN Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product