TEN 40WIE Series Isolated Through Hole DC / DC Converters :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
Product Range
=TEN 40WI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(16)
DC / DC Converter Type
(16)
Input Ratio
(16)
Output Power Max
(16)
No. of Outputs
(10)
(6)
Output Voltage - Output 1
(2)
(2)
(4)
(4)
(4)
Output Current - Output 1
(2)
(2)
(4)
(2)
(2)
(2)
(2)
Output Voltage - Output 2
(2)
(2)
(2)
Output Current - Output 2
(2)
(2)
(2)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69AH9214 RoHS | TRACO POWER | Each | 1+$99.710 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||
69AH9218 RoHS | TRACO POWER | Each | 1+$103.360 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||
TRACO POWER | Each | 1+$81.220 5+$79.280 10+$77.320 50+$67.790 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
TRACO POWER | Each | 1+$81.280 5+$79.270 10+$77.260 50+$74.760 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
TRACO POWER | Each | 1+$81.220 5+$79.280 10+$77.320 50+$67.790 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
69AH9210 RoHS | TRACO POWER | Each | 1+$103.360 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||
69AH9208 RoHS | TRACO POWER | Each | 1+$103.360 | ITE | DIP | 4:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||
69AH9220 RoHS | TRACO POWER | Each | 1+$103.360 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||
69AH9204 RoHS | TRACO POWER | Each | 1+$103.360 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||
69AH9206 RoHS | TRACO POWER | Each | 1+$103.360 | ITE | DIP | 4:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||
69AH9222 RoHS | TRACO POWER | Each | 1+$103.360 | ITE | DIP | 4:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||
69AH9194 RoHS | TRACO POWER | Each | 1+$103.360 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||
69AH9202 RoHS | TRACO POWER | Each | 1+$103.360 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||
69AH9198 RoHS | TRACO POWER | Each | 1+$99.710 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||
69AH9212 RoHS | TRACO POWER | Each | 1+$99.710 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||
69AH9192 RoHS | TRACO POWER | Each | 1+$103.360 | ITE | DIP | 4:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||