TEN 40WI Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=TEN 40WI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(4)
(2)
Output Voltage - Output 1
(1)
(2)
(3)
Output Current - Output 1
(2)
(1)
(2)
(1)
Output Voltage - Output 2
(2)
Output Current - Output 2
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$120.960 5+$118.340 10+$115.720 50+$113.930 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WI Series | |||||
Each | 1+$121.060 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WI Series | ||||||
TRACO POWER | Each | 1+$155.780 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | 1.5kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WI Series | |||||
TRACO POWER | Each | 1+$147.640 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.65A | - | - | 1.5kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WI Series | |||||
Each | 1+$121.060 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | 1.5kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | TEN 40WI Series | ||||||
Each | 1+$127.740 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | 1.5kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WI Series | ||||||