TEN 40E Series Isolated Through Hole DC / DC Converters :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(22)
Product Range
=TEN 40E ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(22)
DC / DC Converter Type
(22)
Input Ratio
(22)
Output Power Max
(22)
No. of Outputs
(14)
(8)
Output Voltage - Output 1
(3)
(2)
(6)
(5)
(6)
Output Current - Output 1
(3)
(2)
(6)
(3)
(3)
(2)
(3)
Output Voltage - Output 2
(3)
(2)
(3)
Output Current - Output 2
(3)
(2)
(3)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$63.900 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | |||||
TRACO POWER | Each | 1+$73.430 5+$72.160 10+$70.870 50+$69.600 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | |||||
69AH9211 RoHS | TRACO POWER | Each | 1+$86.960 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | ||||
69AH9185 RoHS | TRACO POWER | Each | 1+$86.960 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40E Series | ||||
TRACO POWER | Each | 1+$73.480 5+$71.730 10+$69.960 50+$61.330 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40E Series | |||||
TRACO POWER | Each | 1+$73.480 5+$71.730 10+$69.960 50+$61.330 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | |||||
TRACO POWER | Each | 1+$70.900 5+$69.220 10+$67.530 50+$65.360 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40E Series | |||||
69AH9195 RoHS | TRACO POWER | Each | 1+$86.960 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | ||||
69AH9207 RoHS | TRACO POWER | Each | 1+$90.140 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | ||||
69AH9219 RoHS | TRACO POWER | Each | 1+$90.140 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | ||||
69AH9197 RoHS | TRACO POWER | Each | 1+$86.960 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | ||||
69AH9188 RoHS | TRACO POWER | Each | 1+$90.140 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40E Series | ||||
69AH9215 RoHS | TRACO POWER | Each | 1+$86.960 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | ||||
69AH9221 RoHS | TRACO POWER | Each | 1+$90.140 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | ||||
69AH9190 RoHS | TRACO POWER | Each | 1+$90.140 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40E Series | ||||
69AH9186 RoHS | TRACO POWER | Each | 1+$86.960 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40E Series | ||||
69AH9183 RoHS | TRACO POWER | Each | 1+$90.140 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40E Series | ||||
69AH9191 RoHS | TRACO POWER | Each | 1+$90.140 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | ||||
69AH9209 RoHS | TRACO POWER | Each | 1+$90.140 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | ||||
69AH9199 RoHS | TRACO POWER | Each | 1+$86.960 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | ||||
69AH9213 RoHS | TRACO POWER | Each | 1+$86.960 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | ||||
69AH9201 RoHS | TRACO POWER | Each | 1+$90.140 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | ||||