TEN 40 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $117.770 5+ $108.130 10+ $105.230 25+ $103.300 50+ $101.370 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | 1.5kV | 24V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ $132.140 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 24V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ $132.140 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.3A | - | - | 1.5kV | 24V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ $141.150 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 24V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ $114.880 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.3A | - | - | 1.5kV | 12V | IEC, UL | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ $141.150 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 12V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||