TEN 3N Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $20.350 | Total:$20.35 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | ||||
TRACO POWER | Each | 1+ $20.350 | Total:$20.35 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | ||||
TRACO POWER | Each | 1+ $22.890 | Total:$22.89 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 5V | Fixed | 31.8mm | 10.2mm | 20.3mm | 4.5V | 9V | TEN 3N Series | ||||
TRACO POWER | Each | 1+ $20.350 | Total:$20.35 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | TEN 3N Series | ||||
TRACO POWER | Each | 1+ $20.350 | Total:$20.35 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | ||||
TRACO POWER | Each | 1+ $20.350 | Total:$20.35 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | ||||
TRACO POWER | Each | 1+ $20.350 | Total:$20.35 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | TEN 3N Series | ||||
TRACO POWER | Each | 1+ $17.330 5+ $15.910 10+ $15.490 25+ $15.210 50+ $14.920 | Total:$17.33 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 3kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | TEN 3N Series | ||||
TRACO POWER | Each | 1+ $19.420 5+ $17.840 10+ $17.360 25+ $17.050 50+ $16.730 | Total:$19.42 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 3kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | TEN 3N Series | ||||
TRACO POWER | Each | 1+ $20.350 | Total:$20.35 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | ||||