TEN 30WIN Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $99.850 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN | ||||||
Each | 1+ $91.550 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN | ||||||
Each | 1+ $94.330 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7.5A | - | - | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN | ||||||