TEN 30WI Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=TEN 30WI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(5)
(1)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(5)
(1)
Output Voltage - Output 1
(2)
(2)
(2)
Output Current - Output 1
(1)
(1)
(2)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$109.860 | ITE & Industrial | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.5kV | 48V | Fixed | 40.6mm | 10.2mm | 50.8mm | 18VDC | 75VDC | TEN 30WI Series | ||||||
TRACO POWER | Each | 1+$103.190 5+$98.820 10+$94.450 50+$91.410 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
TRACO POWER | Each | 1+$99.140 5+$95.940 10+$94.590 50+$91.530 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
TRACO POWER | Each | 1+$99.140 5+$95.940 10+$94.590 50+$91.540 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
TRACO POWER | Each | 1+$97.520 5+$94.370 10+$93.060 50+$90.060 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 1.5kV | 48V | Fixed | 40.6mm | 10.2mm | 50.8mm | 18VDC | 75VDC | TEN 30WI Series | |||||
TRACO POWER | Each | 1+$103.150 5+$98.790 10+$94.430 50+$91.380 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | 40.6mm | 10.2mm | 50.8mm | 18VDC | 75VDC | TEN 30WI Series | |||||