TEN 30 Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $92.530 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 1.5kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 30 | |||||
Each | 1+ $92.530 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 1.5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | TEN 30 | |||||
Each | 1+ $92.530 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 30 | |||||
Each | 1+ $92.530 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 30 | |||||
51R4882 RoHS | Each | 1+ $92.530 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 30 | ||||
Each | 1+ $83.940 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 30 | |||||
51R4883 RoHS | Each | 1+ $92.530 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 30 | ||||
Each | 1+ $86.880 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 8A | - | - | 1.5kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 30 | |||||