TEN 3 Series Isolated Through Hole DC / DC Converters :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
Product Range
=TEN 3 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(17)
DC / DC Converter Type
(17)
Input Ratio
(17)
Output Power Max
(17)
No. of Outputs
(8)
(9)
Output Voltage - Output 1
(7)
(5)
(5)
Output Current - Output 1
(3)
(3)
(2)
(5)
(4)
Output Voltage - Output 2
(3)
(3)
(3)
Output Current - Output 2
(3)
(3)
(3)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63W4206 RoHS | TRACO POWER | Each | 1+$29.080 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 32mm | 18V | 36V | TEN 3 Series | ||||
TRACO POWER | Each | 1+$21.970 5+$21.260 10+$20.970 50+$20.280 100+$20.000 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 3 Series | |||||
TRACO POWER | Each | 1+$21.970 5+$21.260 10+$20.970 50+$20.280 100+$20.000 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 32mm | 18V | 36V | TEN 3 Series | |||||
TRACO POWER | Each | 1+$22.560 5+$21.650 10+$20.740 50+$19.630 100+$18.220 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 3 Series | |||||
TRACO POWER | Each | 1+$22.560 5+$21.650 10+$20.740 50+$19.630 100+$18.220 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 32mm | 18V | 36V | TEN 3 Series | |||||
TRACO POWER | Each | 1+$23.240 5+$22.490 10+$22.190 50+$21.460 100+$21.170 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 3 Series | |||||
TRACO POWER | Each | 1+$23.240 5+$22.490 10+$22.190 50+$21.460 100+$21.170 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 3 Series | |||||
TRACO POWER | Each | 1+$27.450 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 3 Series | |||||
TRACO POWER | Each | 1+$23.950 5+$23.070 10+$22.200 50+$21.480 100+$21.170 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 3 Series | |||||
TRACO POWER | Each | 1+$22.880 5+$22.720 10+$22.560 50+$21.820 100+$21.520 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 3 Series | |||||
TRACO POWER | Each | 1+$23.950 5+$23.070 10+$22.200 50+$21.480 100+$21.170 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 3 Series | |||||
TRACO POWER | Each | 1+$21.970 5+$21.260 10+$20.970 50+$20.280 100+$20.000 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 10+$22.670 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | Surface Mount Device | 32mm | 18V | 36V | TEN 3 Series | ||||||
Each | 10+$22.670 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | Surface Mount Device | 32mm | 4.5V | 9V | TEN 3 Series | ||||||
Each | 10+$24.020 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 4.5V | 9V | TEN 3 Series | ||||||
Each | 10+$24.020 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 4.5V | 9V | TEN 3 Series | ||||||
TRACO POWER | Each | 1+$29.080 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | - | 32mm | 4.5V | 9V | TEN 3 Series | |||||