TEN 3 Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.840 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 5V | Fixed | 20.3mm | Surface Mount Device | 10.2mm | 32mm | 4.5V | 9V | TEN 3 | |||||
Each | 1+ $25.260 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 5V | Fixed | 20.3mm | Through Hole | 10.2mm | 32mm | 4.5V | 9V | TEN 3 | |||||
Each | 1+ $23.840 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 5V | Fixed | 20.3mm | Surface Mount Device | 10.2mm | 32mm | 4.5V | 9V | TEN 3 | |||||