2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. TEN 20WIRH Series Isolated Through Hole DC / DC Converters

                                                                                                    TEN 20WIRH Series Isolated Through Hole DC / DC Converters:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TEN 20-11021WIRH
                                                                                                    TRACO POWER TEN 20-11021WIRH
                                                                                                    85AJ5192

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $84.670
                                                                                                    ITE & Railway
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    20W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    2A
                                                                                                    -5V
                                                                                                    2A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    40.6mm
                                                                                                    36V
                                                                                                    160V
                                                                                                    TEN 20WIRH Series
                                                                                                    TEN 20-11022WIRH
                                                                                                    TRACO POWER TEN 20-11022WIRH
                                                                                                    85AJ5193

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 0.833A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $84.670
                                                                                                    ITE & Railway
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    20W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    833mA
                                                                                                    -12V
                                                                                                    833mA
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    40.6mm
                                                                                                    36V
                                                                                                    160V
                                                                                                    TEN 20WIRH Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product