Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 20-1211
Newark Part No.43W8117
Product RangeTEN 20 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.160 |
Price for:Each
Minimum: 10
Multiple: 10
$821.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 20-1211
Newark Part No.43W8117
Product RangeTEN 20 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEN 20 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
TEN 20-1211 is a 20W TEN 20 series DC/DC converter. Full SMD-design with the use of ceramic chip capacitors guarantees high reliability and a long lifetime. Other features of this converter are an internal filter to meet EN 55022, class A and FCC, level A, and an extended temperature range of -40°C to +85°C. Approved by UL 60950-1, IEC/EN 60950-1 Compliance up UL 62368-1 to 60 VDC input voltage (SELV limit).
- Input voltage range from 9 to 18VDC, output voltage is 5VDC
- Maximum output current is 4000mA, typical efficiency is 84%
- Wide 2:1 input range, high efficiency
- Indefinite short circuit protection, I/O isolation 1500VDC (input/output), remote on/off
- Industry standard pinout, shielded metal case with insulated baseplate
- Copper, nickel plated casing material, non conductive FR4 baseplate material
- Silicon rubber TSE (UL 94V-0 rated) potting material
- Typical switching frequency is 330KHz (fixed, pulse width modulation PWM)
- 3-year warranty
- Length is 2inch, width is 1inch, depth is 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate