TEN 15WI Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=TEN 15WI...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(3)
(3)
Output Voltage - Output 1
(1)
(3)
(2)
Output Current - Output 1
(2)
(1)
(2)
(1)
Output Voltage - Output 2
(2)
(1)
Output Current - Output 2
(2)
(1)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$94.690 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | ||||||
Each | 1+$88.500 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.95A | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | ||||||
Each | 1+$88.500 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | ||||||
Each | 1+$94.690 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | ||||||
Each | 1+$80.010 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | ||||||
Each | 1+$88.500 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | ||||||